• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kensington MagPro Elite Blickschutzfilte Privacy screen filter 38,1 cm (15") Image format: 3:2 K58364WW

1/20
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kensington MagPro Elite Magnetic Blick protection filter for Surface Laptop 15"

  • 38.1 cm (15") laptop
  • 3.2
  • Standard

Technical specifications

  • Suitable for: Laptop
Product type

Privacy screen filter

Suitable for

38,1 cm (15")

Image format

3:2

Screen size diagonal (cm)

38.1 cm

Keyboard layout

German, QWERTZ

Type

Frameless privacy filter

Compatible with

Surface Laptop 15"

Compatible with

Universal

UKCA

yes

Master (outer) case gross weight

2.57 kg

Master (outer) case length

400 mm

Products per master (outer) case

10 Stück(e)

Master (outer) case height

70 mm

Master (outer) case width

295 mm

Package weight

201 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730007 Kensington MagPro Elite Blickschutzfilte Privacy screen filter 38,1 cm (15") Image format: 3:2 K58364WW

Description

Designed exclusively for Surface, the MagPro™ Elite Magnetic Eye Protection Filter for Surface Laptop 15 fits seamlessly into the magnetic frame of the Surface Laptop and protects your privacy without cable clutter or overhead. The double-sided filter provides a matte surface – Ideal for touch screens – and a glossy surface for a clearer presentation. The Privacy filter protects your privacy by limiting the viewing angle to ±30°, reduces harmful blue light by up to 52% and reduces glare effects for more image sharpness. A cleaning cloth and protective cover are included in the delivery so that the filter is protected against scratches when not in use. The Privacy filter maintains the touch-screen and Pen functionality, so that you can use your Surface Laptop as usual.

This text is machine translated.

Features

  • Developed in collaboration with Microsoft for exceptional form, fit and function.
  • Can be fastened comfortably and easily to the magnetic frame of the Surface Laptop. No use of potentially harmful adhesives or costly setup process.
  • Can be used on both sides – one side is matt for reducing reflections, glare and fingerprints. The other side is glossy and provides a clearer view of the screen.
  • The limited display angle limits the field of view to ±30 °, so that the data on your screen is protected from viewing and reduces the likelihood of a loss of trust.
  • Reduces harmful blue light by up to 52% so that your eyes are relieved and natural sleep is promoted. Reduction of the blinding effect for clear pictures through anti-reflex coating.
  • The Privacy filter maintains the touch screen and Pen functionality, so you can use your Surface Laptop as usual.
  • Cleaning cloth and protective cover help keep your screen clean and prevent scratches when not in use.

What kind of Privacy Screen Protectors are you looking for?