• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kensington MagPro Elite Blickschutzfilter Privacy screen filter 30,5 cm (12") K51721WW

1/32
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kensington MagPro Elite Magnetic Privacy Filter for Surface Pro Copilot+ PC 12"

  • 30.5 cm (12") Laptop Display-Privacy filter with Frame black
  • Anti-blue, Anti-fingerprint, Anti-gloss, Anti-reflex coating
  • -30 - 30°
  • Easy application Landscape blue light filter
  • Scratch-resistant

Technical specifications

  • Suitable for: Laptop
Product type

Privacy screen filter

Suitable for

30,5 cm (12")

Keyboard layout

German, QWERTZ

Type

Display privacy filter with frame

Compatible with

Surface Pro 12" (1st Ed)

Compatible with

Microsoft

UKCA

yes

Master (outer) case gross weight

2.36 kg

Master (outer) case length

400 mm

Products per master (outer) case

10 Stück(e)

Master (outer) case height

70 mm

Master (outer) case width

305 mm

Package weight

197 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730030 Kensington MagPro Elite Blickschutzfilter Privacy screen filter 30,5 cm (12") K51721WW

Description

The MagPro™ Elite Magnetic Lens Protector for Surface Pro Copilot+ PC 12 is designed to give users excellent privacy and protection while on the go without the need for adhesives. Due to the magnetic fixing, no adhesives are necessary so that the privacy filter can be easily attached and removed. The filter limits the viewing angle to ±30° and thus protects sensitive information effectively against curious onlookers. In addition, it reduces harmful blue light exposure by up to 52% and thus helps to relieve the eye when used for a long time. Its smooth, matte surface minimizes the glare and reflections and thus improves the clarity and visibility for a comfortable viewing experience.

This text is machine translated.

Features

  • Developed in collaboration with Microsoft for exceptional quality, form and function.
  • Uses built-in magnets to mount seamlessly to the Surface Pro frame without the need for adhesives.
  • The restricted viewing angle reduces the field of vision to ±30°.
  • Reduces harmful blue light by up to 52% so that your eyes are relieved and natural sleep is promoted.
  • The matt surface reduces glare, reflections and fingerprints.
  • Touch and Surface Pen compatible, so you can use your Surface Pro just as you do without a Privacy Filter.
  • Cleaning cloth and protective cover help to keep the screen clean and prevent scratches when the device is not in use.

What kind of Privacy Screen Protectors are you looking for?