Kensington MagPro Elite Magnetic Privacy Filter for MacBook Neo 13"
33 cm (13") laptop Frameless Privacy Filter
Privacy
LCD ±30°
Technical specifications
Suitable for: Laptop
Display filter functions: Privacy
Product type
Privacy screen filter
Suitable for
33 cm (13")
Type
Frameless privacy filter
Compatible with
MacBook Neo 13”
Compatible with
Apple
UKCA
not relevant
Products per master (outer) case
10 Stück(e)
Package weight
194 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3818379 Kensington MagPro Elite Privacy Screen Filter for M Privacy screen filter 33 cm (13") K54372WW
Description
The MagProTM Elite Magnetic Privacy Filter for MacBook Neo 13 is a high-quality, specially developed solution for protecting sensitive data when sharing and mobile environments. Thanks to its precise magnetic fixing, it can be fixed directly to the casing of the MacBook Neo – without any glue, residues or interference of the device – so that it can be removed and re-attached without any problem when needed. The screen limits the viewing angle to ±30°, in order to prevent visual hacking, while a matt-glossy surface that can be used on both sides reduces glare effects and a blue-light filter provides more visual comfort. In contrast to alternatives with tabs or adhesive strips, the full functionality is maintained: The laptop can be fully closed, the sleep mode can be activated and the webcam remains visible even without removing the protection.
This text is machine translated.
Features
Seamless magnetic attachment - completely without adhesive.
Supports the complete closing of the laptop, the normal sleep mode and the unrestricted use of the webcam.
The visible range is limited to ±30 °.
Filters up to 54% blue light.
Can be used on both sides with a matt or glossy surface.
Tested according to MIL-STD-810H mopping requirements.
Description
The MagProTM Elite Magnetic Privacy Filter for MacBook Neo 13 is a high-quality, specially developed solution for protecting sensitive data when sharing and mobile environments. Thanks to its precise magnetic fixing, it can be fixed directly to the casing of the MacBook Neo – without any glue, residues or interference of the device – so that it can be removed and re-attached without any problem when needed. The screen limits the viewing angle to ±30°, in order to prevent visual hacking, while a matt-glossy surface that can be used on both sides reduces glare effects and a blue-light filter provides more visual comfort. In contrast to alternatives with tabs or adhesive strips, the full functionality is maintained: The laptop can be fully closed, the sleep mode can be activated and the webcam remains visible even without removing the protection.
This text is machine translated.
Features
Seamless magnetic attachment - completely without adhesive.
Supports the complete closing of the laptop, the normal sleep mode and the unrestricted use of the webcam.
The visible range is limited to ±30 °.
Filters up to 54% blue light.
Can be used on both sides with a matt or glossy surface.
Tested according to MIL-STD-810H mopping requirements.
What kind of Privacy Screen Protectors are you looking for?