• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kensington MagPro™ Privacy Filter Privacy screen filter Monitor 54,6 cm (21,5") Image format: 16:9 K58354WW Universal

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kensington MagPro™ Magnetic Privacy Filter for 21.5" Monitors (16:9)

  • The patented design includes a slim magnetic strip that allows quick and easy attachment and removal of the line-of-sight filter, while the laptop can be closed and put into sleep mode at the same time, without removing the bar.The line-of-sight filter provides clear view of the screen, WAS makes it an excellent solution for displays with narrow or completely without edges.The limited display angle limits the field of view to +/- 30 degrees, so that the data on your screen is protected from viewing and reduces the likelihood of a loss of confidence in both the office and the public.By reducing blue light, harmful rays are filtered out by up to 22%, relieving your eyes and reducing the likelihood of your natural sleep pattern getting disturbed. Reduction of the blinding effect for clear pictures through anti-reflex coating.One side of the filter that can be used on both sides has a matt surface, which optimizes the reduction of the glare and reduces visible fingerprints. The other side is glossy and provides a clearer view of the screen.
  • This text is machine translated.

Technical specifications

Product type

Privacy screen filter

Suitable for

Monitor

Compatible with

Universal

Suitable for

54,6 cm (21,5")

Features

Minimises blue light

Scratch-proof

Double-sided (matt/glossy)

Minimises glare and fingerprints

Privacy screen filter

left/right

Orientation

landscape

Image format

16:9

Height

273 mm

Width

477 mm

Dim

(W x H) 477 mm x 273 mm

Screen size diagonal (inches)

21.5 inch

Weight

0.333 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2827297 Kensington MagPro™ Privacy Filter Privacy screen filter Monitor 54,6 cm (21,5") Image format: 16:9 K58354WW Universal

User & Safety Instructions

User & Safety Instructions 2827297 Kensington MagPro™ Privacy Filter Privacy screen filter Monitor 54,6 cm (21,5") Image format: 16:9 K58354WW Universal

Description

The patented magnetic MagPro™ Privacy Filter for 21.5 (16:9) monitors can be mounted and removed quickly and easily and provides a first-class visual protection. An excellent solution for narrow or no-edge displays. The Privacy Filter protects the screen from scratches and damage while maintaining privacy by limiting the viewing angle to +/- 30°. Reduces harmful An effective cleaning cloth and a protective case are included in the delivery. They protect against scratches while the screen is not in use.The patented design includes a narrow strip of magnet, which makes the fast and easy attachment and removal of the line-of-sight filter possible. The line-of-sight filter provides clear view of the screen, WAS makes it an excellent solution for displays with narrow or completely without edges. The limited display angle limits the field of view to +/- 30 degrees, so that the data on your screen is protected from viewing and reduces the likelihood of a loss of trust. By reducing blue light, harmful rays are filtered out by up to 22%, relieving your eyes and reducing the likelihood of your natural sleep pattern getting disturbed. Reduction of the blinding effect for clear pictures through anti-reflex coating. One side of the filter that can be used on both sides has a matt surface, which optimizes the reduction of the glare and reduces visible fingerprints. The other side is glossy and provides a clearer view of the screen.

This text is machine translated.

What kind of Privacy Screen Protectors are you looking for?

More interesting products

(*All information is plus legal VAT)