• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kensington Privacy Screen Filter Privacy screen filter Laptop 39,6 cm (15,6") Image format: 16:9 628199 Universal

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Kensington 628199 Privacy filter 33.8 cm (13.3") Laptop Frameless Privacy filter

  • 33.8 cm (13.3") laptop Frameless Privacy Filter
  • Anti-glare, privacy
  • LCD 16:9 30°
  • Wide screen
  • Simple application Easy removal Anti-fingerprint surface
  • This text is machine translated.

Technical specifications

  • Maximum screen size: 33.8 cm (13.3")
  • Suitable for: Laptop
  • Type: Border-less visual protection filter
  • Reversible: Matt to glossy
  • Display filter functions: Anti-glare, privacy
  • Supported display types: LCD
  • Aspect ratio: 16:9
  • Limits the viewing angle: 30°
  • Surface finish: Glossy/matt
  • Screen format: Widescreen
  • Easy to use: Yes
  • Compatible with touchscreen: Yes
  • Installation type: Adhesive strips
  • Easy to remove: Yes
  • Anti-fingerprint interface: Yes
Product type

Privacy screen filter

Suitable for

Laptop

Compatible with

Universal

Suitable for

39,6 cm (15,6")

Features

Minimises blue light

Scratch-proof

Touchable

Double-sided (matt/glossy)

Minimises glare and fingerprints

Privacy screen filter

left/right

Orientation

landscape

Image format

16:9

Factory colour

Black

Transparent

Display format

16:9

Weight

0.168 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221874 Kensington Privacy Screen Filter Privacy screen filter Laptop 39,6 cm (15,6") Image format: 16:9 628199 Universal

Description

Features

  • Maximum screen size: 33.8 cm (13.3")
  • Aspect ratio: 16:9
  • Suitable for: Laptop
  • Type: Border-less visual protection filter
  • Surface finish: Glossy/matt
  • Limits the viewing angle: 30°

What kind of Privacy Screen Protectors are you looking for?

More interesting products

(*All information is plus legal VAT)