• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kenwood 5-way coaxial flush mount speaker 720 W Content: 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Oval 152 x 228 mm "performance standard" 5-way loudspeaker

  • 6x9" 5-way performance standard loudspeaker system
  • Woofer diaphragm with Diamond Array Pattern Sound Tune Up technology
  • Black, elegant design with silver accents
  • Acoustic Sound Harmonizer Technology
  • Sound Field Enhancer technology
  • 4 types of tweeters 44, 20, 12 or 12mm
  • 720W peak input power / 150W RMS input power
  • Low tweeter height design for flat installation space
  • Includes speaker cover

Technical specifications

  • Dimensions incl. cover (WxHxD): 266.1 x 197.3 x 100.1 mm
  • Dimensions without cover (W x H x D) 236.4 x 164 x 93 mm
Max. audio capacity

720 W

Product type

5-way coaxial flush mount speaker

RMS capacity

150 W

SPL

88 dB

Frequency range

58 Hz - 22,000 Hz

Recess depth

80.5 mm

Impedance

88 Ω

Dimensions

150 x 230 mm (6 x 9")

Content

1 pc(s)

Cable length

0 mm

Version

Connection cable

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414532 Kenwood 5-way coaxial flush mount speaker 720 W Content: 1 pc(s)

Information

Information 3414532 Kenwood 5-way coaxial flush mount speaker 720 W Content: 1 pc(s)

Description

The speakers of the "Performance Standard" series combine first-class sound features with high-quality workmanship and modern material characteristics. This allows the newly developed tweeters for a particularly differentiated sound and thus provides for a precise spatial feel during music playback in the vehicle.

This text is machine translated.

Scope of delivery

  • Screws, washer, Velcro tape, cover, speaker cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)