• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kenwood M-725DAB-B Audio system DAB+, Bluetooth, CD, USB, 2 x 25 W Black

1/14
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kenwood M-725DAB-B Audio system

  • Black 25 W home audio micro system
  • Optical disc player
  • 2-way
  • Bluetooth
  • USB connection
  • Hi-Fi playback MP3
  • Equalizer

Technical specifications

  • Energy source: AC
Product type

Audio system

hifi functions

DAB+

Bluetooth

CD

USB

Interfaces (input)

Bluetooth

USB

Dim

(W x H x D) 200 x 119 x 242 mm

Factory colour

Black

Weight

1.6 kg

Width

200 mm

Height

119 mm

Depth

242 mm

Output rating

2 x 25 W

Bluetooth

5.0

Bluetooth

Yes

Type

Home audio micro-system

10 m

Power consumption (standby)

0.5 W

Power consumption (ON)

25 W

Input voltage

100 - 240 V

Wi-Fi

No

UKCA

not relevant

Number of speakers

2

FM antenna port

yes

Optical disc player

yes

Remote control included

yes

Quantity

1

Equalizer

yes

RMS rated power

25 W

Preset stations quantity

20

Radio Data System (RDS)

yes

CD player

yes

Headphone outputs

1

USB port

yes

FM band range

87,5 - 108 MHz

MP3 playback

yes

Equalizer bands quantity

5

Hi-Fi

yes

Apple docking

no

Preset stations

yes

Card reader integrated

no

Display digits

2.4 Ziffern

Equalizer customizable

yes

Remotely operated

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3462579 Kenwood M-725DAB-B Audio system DAB+, Bluetooth, CD, USB, 2 x 25 W Black

Description

Small but powerful! The M-725DAB is compact but boasts a real technical and optical size! The high-quality metallic casing is elegantly designed and contains a brilliant color display as well as a powerful amplifier and features like CD-player, USB, DAB+ or Bluetooth.


CD player and USB connection – always ready to use

A USB-port on the front side accepts audio data from sticks and hard disks, an analogue mini-jack input is available for music players, TV-sets or other audio components with a headphone or pre-amplifier output. And with the CD player you can enjoy your favorite pieces in the best, digital sound quality.


For the perfect sound

For optimum sound quality, five pre-programmed equalizer settings (flat, classic, jazz, rock, pop) and the two-way loudspeaker boxes supplied are provided.


Everything at a glance

The M-725DAB's 6.1 cm TFT color display provides a clear and attractive display of the most important information at the same time.

This text is machine translated.

Features

  • 2.4" (6.1 cm) TFT color display
  • DAB+ / FM-RDS RECEIVER
  • Amplifier with 2 x 25 Watt output power
  • Bluetooth audio streaming V5.0 (A2DP)
  • CD drive and USB input
  • High-quality aluminum front panel and control buttons
  • 2-way bass-reflex loudspeaker
  • 5 RETRIEVABLE EQ PRESETS: FLAT / CLASSIC / JAZZ / ROCK / POP
  • Line input for connecting analogue sources
  • Programmable CD playback including shuffle/repeat
  • USB-playback with support of shuffle/repeat

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

What kind of Stereo Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)