• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kenwood Replaces original battery (original) KNB-45L Walkie-talkie battery 7.2 V 2000 mAh

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Kenwood KNB-45LAM Li-ion battery

  • Persistent Li-Ion performance: With a voltage of 7.2 V and a capacity of 2000 mAh, the battery provides long operating hours during demanding, multi-hour work shifts – without any memory effect.
  • Optimized lightweight: Thanks to its modern design, the battery weighs only about 114 g (0.11 kg). Your radio thus remains handy and does not put a load on you in the daily work use.
  • Broad compatibility: Perfectly matched to 22 popular Kenwood TK and NX series models (including TK-2200, TK-2302, TK-3401D, NX-1200, NX-1300) and fully compatible with KSC-35 and KVC-19 chargers.

Technical specifications

Suitable for

Kenwood

Product type

Walkie-talkie battery

Replaces original battery

KNB-45L

Technology

Li-ion

Voltage

7.2 V

Capacity (mAh, Ah)

2000 mAh

Weight

150 g

Type

KNB-45L

Size

Non-standard rechargeable

Rechargeable

Yes

Suitable for

Kenwood TK-22xx, TK-23xx, TK-24xx, TK-32xx, TK-33xx, TK-34xx, TK-3501, NX-240/340, NX-1200/1300

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3827512 Kenwood Replaces original battery (original) KNB-45L Walkie-talkie battery 7.2 V 2000 mAh

Description


Maximum Power for your professional communication!

Secure a reliable power supply for your daily work with the original Kenwood KNB-45LAM lithium-ion battery. As the official and direct successor to the model KNB-45LM (KNB-45L), this robust brand-name rechargeable battery was developed especially for the high demands of professional radio communication. It delivers first-class quality and stamina, which you can rely on while working

This text is machine translated.

More interesting products

(*All information is plus legal VAT)