• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kenwood Replaces original battery (original) KNB-45L Walkie-talkie battery 7.4 V 2000 mAh

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kenwood Li-Ion rechargeable battery KNB-45L

  • 2000 mAh

Technical specifications

Suitable for

Kenwood

Product type

Walkie-talkie battery

Replaces original battery

KNB-45L

Technology

Li-ion

Voltage

7.4 V

Capacity (mAh, Ah)

2000 mAh

Weight

120 g

Length

115 mm

Width

54 mm

Height

18 mm

Type

Pack d'accus KNB-45L

Size

Non-standard rechargeable

Rechargeable

Yes

Dim

(L x W x H) 115 x 54 x 18 mm

Suitable for

Kenwood TK-2202E

Kenwood TK-2302E

Kenwood TK-2312E

Kenwood TK-3201

Kenwood TK-3202E

Kenwood TK-3301E

Kenwood TK-3302E

Kenwood TK-3312E

Kenwood TK-3401D

Documents & Downloads

Datasheet

Datasheet 931715 Kenwood Replaces original battery (original) KNB-45L Walkie-talkie battery 7.4 V 2000 mAh

User & Safety Instructions

User & Safety Instructions 931715 Kenwood Replaces original battery (original) KNB-45L Walkie-talkie battery 7.4 V 2000 mAh

Information

Test Summary Report 931715 Kenwood Replaces original battery (original) KNB-45L Walkie-talkie battery 7.4 V 2000 mAh

Security datasheet

Security datasheet 931715 Kenwood Replaces original battery (original) KNB-45L Walkie-talkie battery 7.4 V 2000 mAh

Description

Suitable replacement rechargeable battery for TK-2202E2.

More interesting products

(*All information is plus legal VAT)