• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kerafol 1.086125.ST.01000.W003387 86/125 Thermally conductive pad 1 mm 1.5 W/mK (L x W) 100 mm x 100 mm

Product type
Thermally conductive pad
Thermal conductivity
1.5 W/mK
Material thickness
1 mm
Length
100 mm
Width
100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

230 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 999.00)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Thermally conductive pad

Type

86/125

Content

1 pc(s)

Thermal conductivity

1.5 W/mK

Factory colour

Dark orange

Material thickness

1 mm

Dim

(L x W) 100 mm x 100 mm

Length

100 mm

Width

100 mm

Max. temperature

+180 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 2756252 Kerafol 1.086125.ST.01000.W003387 86/125 Thermally conductive pad 1 mm 1.5 W/mK (L x W) 100 mm x 100 mm

User & Safety Instructions

User & Safety Instructions 2756252 Kerafol 1.086125.ST.01000.W003387 86/125 Thermally conductive pad 1 mm 1.5 W/mK (L x W) 100 mm x 100 mm

Description

KERATHERM® SOFTTHERM® films, also known as gap pads or gap fillers, are a group of highly elastic ceramic-filled films. They are characterized by their extremely good compressibility, optimal plasticity with simultaneous good heat transfer and good electrical properties. SOFTTHERM® 86/125 has good thermal conductivity with good dielectric and mechanical properties. The single-layer SOFTTHERM® film 86/125 has glass fiber reinforcement up to a thickness of 5.0 mm.

This text is machine translated.

Features

  • PropertiesHighly flexible filmExcellent flexibilityVersatile thermal conductivity rangeGood electrical insulationHigh temperature stabilityPossible applicationsRD-RAM memory chipsHeat Pipe thermal solutionsAutomotive IndustryControl unitsPlasma supply consolesAdvantagesBalancing of component irregularitiesOptimized thermal transitionGood compression behaviorUL listedSlide optionsOptionally one-sided adhesive coatingSpecial thickness possibleAvailable as roll goods or punching goodsGlass-fiber reinforcement is possible if necessary

What kind of Thermally Conductive Films are you looking for?

More interesting products

(*All information is plus legal VAT)