• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kerafol KERATHERM 86/52 190x190 86/52 Thermally conductive film 0.225 mm 2.5 W/mK (L x W) 190 mm x 190 mm

1/2
Product type
Thermally conductive film
Thermal conductivity
2.5 W/mK
Material thickness
0.225 mm
Length
190 mm
Width
190 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 610.83)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kerafol KERATHERM 86/52 190x190 86/52 Thermally conductive film 0.225 mm 2.5 W/mK (L x W) 190 mm x 190 mm

  • Thermal conductivity 2.5 W/mK

Our service for you

  • Symbol image for Kerafol KERATHERM 86/52 190x190 86/52 Thermally conductive film 0.225 mm 2.5 W/mK (L x W) 190 mm x 190 mm
  • 'ISO 9001: TÜV Management Service' logo in blue and white, symbolises quality management certification.
  • A logo with the letters 'UL' in bold black text.

Technical specifications

  • Hardness: 72 Shore A
  • Flammability: UL 94V-0
Product type

Thermally conductive film

Type

86/52

Content

1 pc(s)

Thermal conductivity

2.5 W/mK

Dielectric strength

7000 kV/m

Factory colour

Rose

Material thickness

0.225 mm

Dim

(L x W) 190 mm x 190 mm

Length

190 mm

Width

190 mm

RoHS-compliant

Yes

Max. temperature

200 °C

Min. temperature

-60 °C

Documents & Downloads

Datasheet

Datasheet 189055 Kerafol KERATHERM 86/52 190x190 86/52 Thermally conductive film 0.225 mm 2.5 W/mK (L x W) 190 mm x 190 mm

Security datasheet

Security datasheet 189055 Kerafol KERATHERM 86/52 190x190 86/52 Thermally conductive film 0.225 mm 2.5 W/mK (L x W) 190 mm x 190 mm

Description

This film provides excellent insulation against heat, thanks to the special silicone elastomer filling. Its good electrical insulation characteristics are also retained. The film is reinforced with fibreglass. The low thermal resistance makes it an optimal means of conducting heat to the heatsink.

What kind of Thermally Conductive Films are you looking for?

More interesting products

(*All information is plus legal VAT)