• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern 303-074 Weight set 303-074, OIML class E1, nominal value 1 mg - 2 kg, button, polished stainless steel, in plastic

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Weight set 303-074, OIML class E1, nominal value 1 mg - 2 kg, button, polished stainless steel, in plastic case

  • Weight set, E1, 1 mg - 2 kg, button, polished stainless steel, in plastic case

Technical specifications

Type

0.1 g

2 kg

Product type

Calibration weight set

Accuracy rating

E1

Height

180 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3061225 Kern 303-074 Weight set 303-074, OIML class E1, nominal value 1 mg - 2 kg, button, polished stainless steel, in plastic

User & Safety Instructions

User & Safety Instructions 3061225 Kern 303-074 Weight set 303-074, OIML class E1, nominal value 1 mg - 2 kg, button, polished stainless steel, in plastic

Description

The milligrams of weights included in this weight set (1 mg - 500 mg denomination) are located in a separate plastic case

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.