• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern 317-070-700 POM weight box Kern 317-070-700

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

POM weight box Kern 317-070-700

  • POM case for individual weights (button/compact, 100 g)
  • This text is machine translated.

Technical specifications

Product type

Weight case

Dim

(W x H x D) 48 x 50 x 48 mm

Calibratable

No

Weighing plate

POM

Height

50 mm

Depth

48 mm

Width

48 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3701989 Kern 317-070-700 POM weight box Kern 317-070-700

User & Safety Instructions

User & Safety Instructions 3701989 Kern 317-070-700 POM weight box Kern 317-070-700

Description

Features

  • Clean room case made of polyoxymethylene
  • Particularly suitable for use in the pharmaceutical industry
  • Case can be disinfected
  • Heat resistant material
  • Unpadded;