• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern 317-281 Protective glove Size (gloves): XL 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Premium gloves made of nylon elastic with special finger-tip coating

  • Premium gloves, nylon, 1 pair. Especially elastic, one size fits all, with special finger-tip coating for secure grip. Helps to protect the test weights from finger grease, moisture, etc. in daily use
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Protective glove

Material (palm)

Nylon

Size

XL

Factory colour

White

Content

1 Pair

Material (back of the hand)

Nylon

Documents & Downloads

Datasheet

Datasheet 2339953 Kern 317-281 Protective glove Size (gloves): XL 1 Pair

User & Safety Instructions

User & Safety Instructions 2339953 Kern 317-281 Protective glove Size (gloves): XL 1 Pair

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.