• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern 325-084 Weight set F1 1 mg - 5 kg

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Weight set F1 1 mg - 5 kg

  • Weight set, ECO-shape, polished stainless steel, plastic case

Technical specifications

Product type

Calibration weight set

Accuracy rating

F1

Calibratable

No

Manufacturer's standards (no certificate)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2252704 Kern 325-084 Weight set F1 1 mg - 5 kg

User & Safety Instructions

User & Safety Instructions 2252704 Kern 325-084 Weight set F1 1 mg - 5 kg

Description

Material Test weight: Milligram weights aluminum/nickel silver, individual weights polished stainless steel. Milligram weight sets 1 mg–500 mg are supplied in a separate plastic case.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.