• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern 326-39 Test weight F1 50kg

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Test weight F1 50kg

  • Individual weight, button shape, polished stainless steel
  • This text is machine translated.

Technical specifications

Type

50 kg

Product type

Calibration weight

Accuracy rating

F1

Calibratable

No

Weighing plate

Stainless steel

Height

191 mm

Manufacturer's standards (no certificate)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2339962 Kern 326-39 Test weight F1 50kg

User & Safety Instructions

User & Safety Instructions 2339962 Kern 326-39 Test weight F1 50kg

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.