• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern 346-83 M1 500 kg Test weight Heavy load weight, painted cast iron

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Tolerance (OIML) 25 g
Type

500 kg

Product type

Calibration weight

Accuracy rating

M1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2522583 Kern 346-83 M1 500 kg Test weight Heavy load weight, painted cast iron

User & Safety Instructions

User & Safety Instructions 2522583 Kern 346-83 M1 500 kg Test weight Heavy load weight, painted cast iron