• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern 347-147 Test weight Kern 347-147

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Test weight Kern 347-147

  • Single weight, OIML class M1, 10 kg, slotted weight (type B), stainless steel, finely screwed
  • This text is machine translated.

Technical specifications

  • Power supply included: Yes / No: No.
  • Battery included: Yes / No: No.
  • Battery included: Yes / No: No.
Type

10 kg

Product type

Calibration weight

Accuracy rating

M1

Series

347-147

Weight

10000 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3776581 Kern 347-147 Test weight Kern 347-147

User & Safety Instructions

User & Safety Instructions 3776581 Kern 347-147 Test weight Kern 347-147

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.