• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern 353-430-200 Kern 353-430-200 weight case

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kern 353-430-200 weight case

  • Wooden case for weight sets (button/compact, 1 mg - 100 g)
  • This text is machine translated.

Technical specifications

  • Power supply included: Yes / No: No.
  • Battery included: Yes / No: No.
  • Battery included: Yes / No: No.
Product type

Wooden weight box

Features

Wooden box

Series

353

Weight

250 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3778235 Kern 353-430-200 Kern 353-430-200 weight case

User & Safety Instructions

User & Safety Instructions 3778235 Kern 353-430-200 Kern 353-430-200 weight case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.