• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern 357-04 Test weight 357-04, OIML class M2, nominal value 10 g, button, fine-tuned stainless steel (OIML)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Test weight 357-04, OIML class M2, nominal value 10 g, button, fine-tuned stainless steel (OIML)

  • Single weight, OIML class M2, 10 g, button, fine-tuned stainless steel (OIML)
  • This text is machine translated.

Technical specifications

Type

10 g

Product type

Calibration weight

Accuracy rating

M2

Dim

(Ø x H) 10 mm x 17.5 mm

Weighing plate

Stainless steel

Height

17.5 mm

(Ø)

10 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3061307 Kern 357-04 Test weight 357-04, OIML class M2, nominal value 10 g, button, fine-tuned stainless steel (OIML)

User & Safety Instructions

User & Safety Instructions 3061307 Kern 357-04 Test weight 357-04, OIML class M2, nominal value 10 g, button, fine-tuned stainless steel (OIML)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.