• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern 362-96 Weight set Kern 362-96

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Weight set Kern 362-96

  • Weight set, M3, 1 g - 1 kg, stainless steel (1 g - 50 g) and cast iron painted (≤ 100 g), button shape ( ≥ 50 g,≥ 500 g) and cylinder shape (100 g, 200 g), in a wooden block
  • This text is machine translated.

Technical specifications

  • Power supply included: Yes / No: No.
  • Battery included: Yes / No: No.
  • Battery included: Yes / No: No.
  • Number of weights: 13
  • Case of weight set: In wooden block
Product type

Calibration weight set

Accuracy rating

M3

Features

Wooden box

Series

362

Weight

2800 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3778241 Kern 362-96 Weight set Kern 362-96

User & Safety Instructions

User & Safety Instructions 3778241 Kern 362-96 Weight set Kern 362-96