• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern 366-88 366-88 M3 Rectangular trade weight 20 kg

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

M3 Rectangular trade weight 20 kg

  • Rectangular weight
  • cast iron
  • lacquered|

Technical specifications

Type

20 kg

Product type

Calibration weight

Accuracy rating

M3

Dim

(L x W x H) 300 x 200 x 100 mm

Calibratable

Yes

Weighing plate

Cast iron

Height

100 mm

Length

300 mm

Width

200 mm

Weight

20000 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 754831 Kern 366-88 366-88 M3 Rectangular trade weight 20 kg

User & Safety Instructions

User & Safety Instructions 754831 Kern 366-88 366-88 M3 Rectangular trade weight 20 kg

Description

Material test weight: cast iron, painted

This text is machine translated.

Features

  • Material adjusting weight: cast iron, lacquered|

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.