There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
440
2 kg
Precision scales
0.1 g
0.1 g
130 × 130 mm
2 kg
Digital
via PSU
DAkkS standards
Silver
220 V - 240 V/AC 50 Hz
(L x W x H) 230 x 165 x 80 mm
1.2 kg
No
Stainless steel
165 mm
80 mm
230 mm
0.1 g
440-47N+C
Calibratable
Counting
130 mm
130 mm
Datasheet 2237297 Kern 440-47N+C Precision scales Calibrated to (DAkkS standards) Weight range 2 kg Readability 0.1 g via PSU Silver
User & Safety Instructions 2237297 Kern 440-47N+C Precision scales Calibrated to (DAkkS standards) Weight range 2 kg Readability 0.1 g via PSU Silver
The necessary accessories are required to use the article as described.