• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern FCB-A01 FCB-A01 Rechargeable battery pack internal for Bench scale KERN FCB

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rechargeable battery pack internal for Bench scale KERN FCB

  • Rechargeable battery pack internal for Bench scale KERN FCB

Technical specifications

Product type

Battery

Dim

(W x H) 200 mm x 100 mm

Calibratable

No

Height

100 mm

Width

200 mm

Weight

14 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 755596 Kern FCB-A01 FCB-A01 Rechargeable battery pack internal for Bench scale KERN FCB

User & Safety Instructions

User & Safety Instructions 755596 Kern FCB-A01 FCB-A01 Rechargeable battery pack internal for Bench scale KERN FCB

What kind of Scales Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)