• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern CFS-A01 CFSA01 Interface cable RS-232 to connect an external device

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Interface cable RS-232 to connect an external device

  • Interface cable RS-232 to connect an external device

Technical specifications

Product type

RS-232 interface cable

Dim

(W x H) 100 mm x 40 mm

Calibratable

No

Height

40 mm

Width

100 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 755413 Kern CFS-A01 CFSA01 Interface cable RS-232 to connect an external device

User & Safety Instructions

User & Safety Instructions 755413 Kern CFS-A01 CFSA01 Interface cable RS-232 to connect an external device

Description

Cable length approx. 1.5 m - for CORE BFB, BFN, CFS, THERE WERE-N, IFB, KM-TM, KM-TM, refill, PFB, UF...

This text is machine translated.

Features

  • - Cable length approx. 1,5 m
  • for KERN BFB, BFN, CFS, GAB-N, IFB, KMN-TM, KMN-TM, NFB, PFB, UF...

More interesting products

(*All information is plus legal VAT)