• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sauter ATB-US06 ATBUS06 External sensor, 5 MHz, Ø 8 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

External sensor, 5 MHz, Ø 8 mm

  • External sensor
  • 5 MHz
  • Ø 8 mm

Technical specifications

Product type

Ultrasound probe

Dim

(Ø x H) 8 mm x 200 mm

Calibratable

No

Height

200 mm

(Ø)

8 mm

Width

100 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 755372 Sauter ATB-US06 ATBUS06 External sensor, 5 MHz, Ø 8 mm

User & Safety Instructions

User & Safety Instructions 755372 Sauter ATB-US06 ATBUS06 External sensor, 5 MHz, Ø 8 mm

More interesting products

(*All information is plus legal VAT)