• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sauter FK 250 KERN Digital Force Gauge| Force Gauge 250 N

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Digital Force Gauge| Force Gauge 250 N

  • Robust Push/Pull force gauge for simple measurement

Technical specifications

Product type

Force gauge

Dim

(L x W x H) 245 x 195 x 35 mm

Calibratable

No

Height

35 mm

Depth

82 mm

Length

245 mm

Width

195 mm

Display

LCD

Weight

0.9 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 755641 Sauter FK 250 KERN Digital Force Gauge| Force Gauge 250 N

User & Safety Instructions

User & Safety Instructions 755641 Sauter FK 250 KERN Digital Force Gauge| Force Gauge 250 N

Information

Information 755641 Sauter FK 250 KERN Digital Force Gauge| Force Gauge 250 N

Description

- Reversible Display: automatic direction detection - secure operation through an ergonomic housing design-Peak Hold function for capturing the peak value or track function for continuous measurement display selectable units: N, lb, kg, oz-auto power-off standard attachments: as shown, extension rod: 90-mm-mounting option on all SAUTER test stands - with one of the two optional attachments for tensile stress test is from the SAUTER FK a TENSIOMETERS for testing the tension of the material properties of cables, wires, threads, cords, etc. (see accessories)

This text is machine translated.

Features

  • Turnable display: automatic direction identification
  • Secure operability due to ergonomic design
  • Real time or Peak Hold Mode to observe transcients or capture peaks
  • Selectable measuring units: N, lb, kg, oz
  • Auto-Power-Off
  • Standard attachments: as shown below, extension rod: 90
  • mm
  • Can be mounted on all SAUTER test stands
  • With one of the two optional attachments for tensile strength testing, the SAUTER FK can become a tensiometer for testing the material tension characteristics of cables, threads, wires, twine etc. (see accessory)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 471.98€ 467.98*

What kind of Scales Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)