
Number
Highlights & Details
Voltcraft MS-540 Voltmeter Multitester
- Visual and acoustic notification, notification by vibration
- Two sensitivity levels
- CAT IV 1000 V (12 - 1000 V)
- Magnetic field testing
Technical specifications
- Product type
Non-contact voltage tester
- Reading type
Phase
- Display
LED
Acoustic
Vibration
- V AC reading range
12 up to 1000 V
- Reading category
CAT IV 1000 V
IP65
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 155 x 23 x 25 mm
- Weight
55 g
- Max. frequency
400 Hz
- Min. frequency
40 Hz
- Frequency range
40 Hz - 400 Hz
- V AC reading range (max.)
1000 V
- V AC reading range (min.)
12 V
- Width
23 mm
- Height
25 mm
- Length
155 mm
- Type
MS-540
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1601759 VOLTCRAFT MS-540 Non-contact voltage tester CAT IV 1000 V LED, Acoustic, Vibration
Warranty Terms
Warranty Terms 1601759 VOLTCRAFT MS-540 Non-contact voltage tester CAT IV 1000 V LED, Acoustic, Vibration
Description
AC voltage and magnetic fields
The MS-540 detects both. Besides AC voltage, the meter also tests live coils in relays or magnetic valves.
Safe use
The meter complies with CAT IV 1000V standards. Since it is a non-contact voltage tester, in most cases, you won't need to remove housings to facilitate testing.
Mains phase detection
The probe tip sensor reacts to mains phase only (not to neutral).
Two sensitivity settings
In the presence of AC magnetic field the probe tip LED turns red or flashes, the meter starts to vibrate and emits an acoustic warning tone. In the presence of a DC magnetic field, the probe tip turns yellow. The presence of both AC and DC magnetic fields causes the probe tip LED to alternate between red an yellow.
Water and moisture protection (IP65)
The MS-540 has been specially designed to withstand rain, snow and water jets. This means using the meter on premises with high RH such as production plants, engine rooms and damp garages isn't a problem at all.
Dust and dirt-proof
The meter enclosure and buttons feature dust-proof design. Which makes sure the tester does its job for many years to come.
Work area lighting
A built-in white LED turns on at the push of a button. Means you see what you are doing. Also helps you find the fuse box in the dark.
Features
- Dust and water jet proof (IP65)
- AC voltage and magnetic field testing
- Two sensitivity levels
- AC voltage detection range: 12 - 1000V
- Safety rating: CAT IV, 1000 V
- White LED
- 2x AAA battery included
Scope of delivery
- Tester
- 2x AAA battery
- User manual










