• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dino Lite Digital microscope Digital zoom (max.): 140 x

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,419.00 / piece)
€ 1,419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Digital Microscope Edge

  • 5 Megapixel edge sensor
  • Integrated Polarizer
  • Depth of field function

Technical specifications

  • Cable length: 1,8 m
  • Magnification: 10-140 x
Product type

Digital microscope

Digital zoom (max.)

140 x

Length

105 mm

Weight

137 g

Type

AM7915MZTL

Bulb type

LED (monochrome)

Clearance (max.)

234.5 mm

Clearance (min.)

30.5 mm

Operating voltage

USB

Documents & Downloads

Datasheet

Datasheet 1642353 Dino Lite Digital microscope Digital zoom (max.): 140 x

User & Safety Instructions

User & Safety Instructions 1642353 Dino Lite Digital microscope Digital zoom (max.): 140 x

Description

With the extended dynamic range (EDR). The Details darker or brighter areas within the object by layering of images with different exposure are highlighted. The extended depth of field function (EDOF) schichtet images automatically with different sharpen image for the improvement of the depth of field on rough or uneven surfaces. The AMR functionality is of particular importance if the measurement functions are often used. Because of the built polarisation filter, this model is ideal for the work with shiny or reflective objects such as metal, plastic, glass, jewelry, electronics, etc.

This text is machine translated.

Features

  • USB 2.0 interface
  • Up to 30 frames per second
  • Optimum lighting with 8 white LEDs.
  • Compatible with Windows XP, Vista, 7, 8 & 10, MacOS 10.9 and higher.

Scope of delivery

  • Digital microscope
  • Bag
  • Software CD
  • Standard Calibration object
  • User manual
  • Quick guide.

More interesting products

(*All information is plus legal VAT)