
Number
Highlights & Details
4" LCD microscope with polarizer
- Ideal for mobile use
- Up to 300x magnification with 12 MP resolution
- Large screen with polarizer technology
- Built-in rechargeable battery
Technical specifications
- Product type
Microscope camera
- Digital zoom (max.)
4 x
- Digital zoom (min.)
1 x
- Optical magnification (max.)
300 x
- Optical magnification (min.)
10 x
- Built-in optical zoom
Yes
- Pic resolution
4608 x 3456 Pixel
- Video resolution
1920 x 1080 Pixel
- Resolution
12 MP
- Aperture setting
Yes
- Operating voltage
3.7 V DC
- Dim
(Ø x L) 37 mm x 108 mm
- (Ø)
37 mm
- Length
108 mm
- Width
160 mm
- Built-in microphone
Yes
- Features
with monitor
- Weight
365 g
- Type
TO-6530181
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2176727 TOOLCRAFT Microscope camera with monitor 12 MP 300 x Digital zoom (max.): 4 x
Conformity certificate
Conformity certificate 2176727 TOOLCRAFT Microscope camera with monitor 12 MP 300 x Digital zoom (max.): 4 x
Security datasheet
Security datasheet 2176727 TOOLCRAFT Microscope camera with monitor 12 MP 300 x Digital zoom (max.): 4 x
Download
Download 2176727 TOOLCRAFT Microscope camera with monitor 12 MP 300 x Digital zoom (max.): 4 x
Description
For close-up shots
With its resolution of 12 megapixels Ideal, the digital microscope camera DigiMicro Mobile achieves a 300-fold magnification and is thus suitable for recording in close range. For a smooth handling and qualitatively valuable results it possesses a large 10.16 cm (4-inch) LCD screen with polarizer technology and its integrated battery can be recharged at any time with the mains unit included in the delivery. Moreover, a 4 GB micro-SD-card as well as a USB and an HDMI-cable are also included in the delivery.
This text is machine translated.
Features
- Magnification range: 20x ~ 300x
- Pixels: True 12 MP
- Focus range: 0~60 mm
- Frame rate: 30f/s under 500 lux brightness
Scope of delivery
- 1x Digital Microscope
- 1x Power adaptor
- 1x CD
- 1x USB cable
- 1x HDMI cable
- 1x 4 GB microSD card
- 1x stand
- 1x stand holder
- Manual





