• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reflecta Digital microscope 250 x

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reflecta Digimicro Scope Flex

  • Magnification factor of 60-way and 250-way adjustable
  • Can be used as hand-held or desktop microscope
  • Flexible stand for ideal alignment

Technical specifications

  • Resolution: 1600 x 1200 pixels (UXGA)
  • Snapshot function: via hardware or software
  • Photo function: programmable intervals
  • Video resolution: 640 x 480 pixels (VGA)
  • Lighting: 4 dimmable LEDs
  • Magnification factors: 60 x 250 x
  • Image format: JPEG
  • Video format: AVI
  • Connection/Power supply: USB 2.0/USB OTG.
Product type

Digital microscope

Optical magnification (max.)

250 x

Optical magnification (min.)

60 x

Dim

(W x H) 30 mm x 86 mm

Width

30 mm

Weight

214 g

Type

Netzwerkkamera

Cable length

0 cm

Height

86 mm

Keyboard layout

German, QWERTZ

Bulb type

LED (monochrome)

Type

Upright

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1852515 Reflecta Digital microscope 250 x

User & Safety Instructions

User & Safety Instructions 1852515 Reflecta Digital microscope 250 x

Description

The Digimicro Scope Flex captivates by its versatility. It can be used as a hand-held microscope or on the included flexible tripod with suction cup. Thus it is in every conceivable position to fix it. There are magnification factors of 60- and 250-way adjustable. In addition, the microscope at infinity focus, which completely new applications.

The objects to be scanned and surfaces can be directly on the PC, tablet or smartphone. Photos can be recorded individually or in programmable intervals. The ability to create a video is also available.

The device is very versatile and can, for example, to examine the smallest objects or surfaces can be used. Areas of application are, for example, research, education, school, work, leisure or hobby.


This text is machine translated.

Scope of delivery

  • Digital Microscope Flex
  • Flexible stand with suction cup
  • Object table with grid.
  • Software CD
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 137.96*

More interesting products

(*All information is plus legal VAT)