• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dino Lite Digital microscope 90 x

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 679.00 / piece)
€ 679.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Digital microscope

Optical magnification (max.)

90 x

Optical magnification (min.)

10 x

Video resolution

1280 x 1024 Pixel

Dim

(Ø) 3.2 cm

(Ø)

3.2 cm

Width

10.5 cm

Type

AM4013MTL

Documents & Downloads

Datasheet

Datasheet 1932521 Dino Lite Digital microscope 90 x

User & Safety Instructions

User & Safety Instructions 1932521 Dino Lite Digital microscope 90 x

Description

Dino-Lite Professional model in the housing made of aluminum alloy with a large working distance and micro touch. The aluminum housing provides enhanced protection and durability as well as the best look and feel.

This text is machine translated.

Features

  • Number of LEDs: 8
  • LED can be switched on and off: Yes
  • Magnification: 10-90 x
  • Long working distance:
  • 1.3 mega pixel resolution (1280 x 1024)
  • Maximum frame rate: 30 fps
  • Interface: USB 2.0
  • Operating system: Windows XP, Vista, 7, 8 & 10, MacOS 10.9 and higher

More interesting products

(*All information is plus legal VAT)