• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT114900 Digital caliper 150 mm

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Total length L in mm: 235.0 mmWeight 300 gMeasuring range mm 0-150 mm
Product type

Digital caliper

Reading range (max.)

150 mm

Length

235 mm

Weight

300 g

Dim

(L x W x H) 235 x 100 x 50 mm

Manufacturer's standards (no certificate)

Type

BT114900

Depth

200 mm

Height

50 mm

Width

100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745582 Brilliant Tools BT114900 Digital caliper 150 mm

Description

Ideal for indoor/outdoor and depth measurementsMade of carbon fiberQuick reading of measurements through the digital displayCan be switched from millimeter to inchTHE digital sliding caliper from Brilliant TOOLS BT114900 is ideal for determining internal and external diameters as well as distances and wall thicknesses in a range from 0 to 15 cm. The digital caliper is equipped with two inside measuring surfaces and two opposite outside measuring legs. The determined value can be read either analogue or via the LCD display. If required, the digital display can be changed from millimeter to inch (measuring range 0" to 6"). The sliding calipers are made of carbon fiber. Thanks to the compact length of 23.5 cm, this tool fits in any toolbox. Operation of the display requires a battery that is already included in the delivery.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 242.96*

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)