• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen DWM90 DWM90 Digital goniometer 90 °

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Digital goniometer

Angle setting (max.)

90°

Material

Metal

Weight

150 g

Manufacturer's standards (no certificate)

Type

DWM90

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1461615 Holzmann Maschinen DWM90 DWM90 Digital goniometer 90 °

Description

Features

  • Measuring range 4 x 90° (0°-360°)
  • Robust metal case
  • Magnetic base
  • Absolute and relative measurement
  • Resolution 0.1°.

Scope of delivery

  • Battery.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)