• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9616512 Digital level 120 mm

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

147 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toolcraft Digital Protractor

  • Traffic light LED technology for the brightest display
  • Flip display: The display rotates automatically during overhead measurements
  • Hold function for freezing the measurement

Our service for you

Technical specifications

  • Resolution: 0.05°
  • Horizontal level measuring range: 0 to 360° (4*90°)
  • Accuracy: ±0.1° at 0° and 90°: ±0.2° at the rest angles
  • Measures angle in ° degrees, % percent, mm/m, IN/FT slope or pitch
  • Audible tone with different beep frequency at -1.00~-0.05, 0.00, +0.05~+1.00; -89.00~-89.95, 90.00, +89.95~+89.00.
  • Automatic shut-off after 3 minutes non-using
  • Set Zero function, to check relative angles
  • Low battery indicate
  • "Traffic Light" LED technology for the brightest display
  • Self checking accuracy
  • Self calibration
  • Hold-function to freeze the measurement
  • Built in magnets at the base of V-groove aluminium
  • Flip Display: The display rotates automatically with overhead measurements
  • IP42 splash proof & dustproof industrial standard.
Product type

Digital level

Length

120 mm

Material

Aluminium

Width

49 mm

Height

24 mm

Dim

(L x W x H) 120 x 49 x 24 mm

Weight

192 g

Type

TO-9616512

Accuracy

± 0.2°

Angle setting (max.)

360°

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205504 TOOLCRAFT TO-9616512 Digital level 120 mm

Warranty Terms

Warranty Terms 3205504 TOOLCRAFT TO-9616512 Digital level 120 mm

Description

Excellent tools for the automotive, wood and mechanical industries, mechanical engineering, medicine and other areas. The V-nut base with strong magnets enables a strong attachment via a curve or cylindrical magnetic surfaces. Robust and durable application, thanks to the aluminum casing.

This text is machine translated.

Features

  • Automatic shut-off after 3 minutes
  • Zero function to check relative angle
  • Display for weak battery
  • Traffic light LED technology for the brightest display
  • Self-checking accuracy
  • Self calibrating
  • Hold function for freezing the measurement
  • Built-in magnets on the base of the V-groove made of aluminum
  • Flip display: The display rotates automatically during overhead measurements
  • Powered by DC 3V (2*AAA batteries, not supplied)
  • IP42 splash-protected and dust-proof according to industry standard

Scope of delivery

  • Digital goniometer
  • Bag
  • User manual

Hints

Batteries not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 105.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)