• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 1801-2005 Digital goniometer 360 °

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dasqua Digital T-inclination meter and protractor

  • Measurement, storage and transmission of inner and outer angles
  • Made from stainless steel and plastic
  • Displacable digital T-facet

Technical specifications

  • Range 0 to 360°
  • Accuracy: ±0.3°
  • Resolution 0.05°
  • Blade length 200mm
Product type

Digital goniometer

Angle setting (max.)

360°

Accuracy

± 0.3°

Material

Non-corrosive steel

Material properties

rust-proof

Length

200 mm

Manufacturer's standards (no certificate)

Type

1801-2005

Features

+ LCD

+ movable T-inclinometer

Accuracy ±

0.3°

Reading range (max.)

360°

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3297260 Dasqua 1801-2005 Digital goniometer 360 °

Description

Dasqua Digital movable T-inclination meter and digital angle gauge in one, range: 0 to 360°, accuracy: ± 0.3°

This text is machine translated.

More interesting products

(*All information is plus legal VAT)