• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 1804-0110 Precision square 90 °

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Precision center square 150 x 130 mm

  • Made of hardened aluminum
  • Special laser engraving
  • High accuracy
  • Scratch-resistant with mm graduation

Technical specifications

Product type

Precision square

Angle setting (max.)

90°

Material

Aluminium

Material properties

tempered

Length

150 mm

Width

130 mm

Dim

(L x W) 150 mm x 130 mm

Manufacturer's standards (no certificate)

Type

1804-0110

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3304376 Dasqua 1804-0110 Precision square 90 °

Description

Allows the user to precisely locate the center of round material. Has a 90° right-angled head with a ruler exactly in the middle to obtain an exact 45° localization of rotation points on square or round material and also measures 90 degrees for other quadrature functions.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)