• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 5208000 5208000 Mitre square 90 °

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 23.99
-73 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mitre square

Angle setting (max.)

90°

Material

Plastic

Manufacturer's standards (no certificate)

Type

5208000

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1836235 Wolfcraft 5208000 5208000 Mitre square 90 °

Description

To measure and transfer masses on three-dimensional workpieces

The 3D-mitre angle consists of high-quality plastic and is with its centimeters and angle scale is very versatile. With this you can easily remove ground and on bar, scriber pipes and three-dimensional work pieces. Marks will guide you through the rectangular geometry exactly across the corner - ideal for precise transfer of mitre angles on two sides of a workpiece. With the attacks of 45° and 90° angles and the scale for free-angle between 0 -90° you are equipped for all cases. When mark parallel lines used the 3-D-mitre angle reliable as Gauge maker. It is also equipped with a drill teaching the diameter of a drill to quickly determine.

This text is machine translated.

Features

  • Stops for 45° and 90° angle, additional angle scale from 0 - 90°
  • Simple measuring scale
  • Can be used as a gauge marker for parallel lines
  • Integrated drill gauge for the determination of the drill bit diameter.

More interesting products

(*All information is plus legal VAT)