• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WorkPro WP264002 Aluminium Combination Square 300 mm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

319 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminium Combination Square 300 mm

  • Carpenter's angle with built-in spirit level.
  • High-quality stainless steel and zinc alloy with 2 mm thickness - robust, durable and rustproof.
  • Scale graduation in cm/mm and 1/16“/1/32”
  • Good for woodworking and measuring lengths, widths, 90 degree angles, 45 degree mitre angles, depths, trebles and marking.

Technical specifications

  • Measurement range (max.) 305 mm
  • Measuring unit: Mm, in
Product type

Combination square

Material

Aluminium

Material properties

rust-proof

Length

305 mm

Width

118 mm

Height

305 mm

Dim

(L x W x H) 305 x 118 x 305 mm

Manufacturer's standards (no certificate)

Type

WP264002

Type

300 mm (12") Aluminium Combination Square

Reading range

0-305 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2620141 WorkPro WP264002 Aluminium Combination Square 300 mm

Description

Features

  • Precision die-cast aluminium stock
  • Etched stainless steel blade
  • Graduation: 1/16"", 1/32"", 1 mm

Scope of delivery

  • Aluminium Combination Square 300 mm

More interesting products

(*All information is plus legal VAT)