• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 1804-0705 Rafter square 90 °

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

81 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Professional rafter angle, 175 mm

  • Graduations and numbers are easy to read
  • The thick edge ensures a safer saw guide
  • Protractor scale 0-90°

Technical specifications

Product type

Rafter square

Angle setting (max.)

90°

Material

Aluminium

Material properties

Aluminium alloy

Length

175 mm

Manufacturer's standards (no certificate)

Type

1804-0705

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3304377 Dasqua 1804-0705 Rafter square 90 °

Description

Solid, one-piece aluminum housing with CNC-milled edges for accuracy and durability.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)