• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DWHT25227-0 DWHT25227-0 Try square 180 x 180 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speed square stop angle 18cm

  • Made of die-cast aluminum – for longer durability even under demanding conditions
  • Fixed large base frame with stopper on both sides - Provides a better grip on the workpiece, also suitable as saw guide for cutting work
  • Double-sided marks – For maximum possible applications
  • 90° angular scale with 1 degree division – for fast and accurate angle measurements/plans
  • Outline grooves – for quick and accurate marking for longitudinal cuts
  • Rotation point – simplifies the measurement and marking of angles
  • Maximum readability – Black anodized frames and contrast color markings
  • This text is machine translated.

Technical specifications

Product type

Try square

Side A

180 mm

Side B

180 mm

Length

200 cm

Width

100 mm

Height

50 mm

Depth

200 mm

Dim

(L x W x H) 200 cm x 100 mm x 50 mm

Weight

240 g

Manufacturer's standards (no certificate)

Type

DWHT25227-0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221796 DEWALT DWHT25227-0 DWHT25227-0 Try square 180 x 180 mm

Description

Scope of delivery

  • 1 x speed square stop angle 18cm

More interesting products

(*All information is plus legal VAT)