
Highlights & Details
Digital protractor WMD 200
- High-contrast LCD display for exact digital angle measurements
- HOLD function for storing the measured values and ZERO function for incremental measurements
- Manual fixing of the arms for a precise transmission of angle measurements
- Integrated stop edge for accurate and reliable measurements
- Can be used as a ruler with running mm/cm scale on both sides
- Robust, dimensionally stable legs with reinforcing ribs
Technical specifications
- Product type
Goniometer
- Side A
200 mm
- Side B
200 mm
- Angle setting (max.)
270°
- Accuracy
± 0.3°
- Material
Aluminium
- Material properties
anodised
- Length
230 mm
- Width
55 mm
- Height
230 mm
- Depth
25 mm
- Dim
(L x W x H) 230 x 55 x 230 mm
- Weight
110 g
- Calibration service
Display: High-contrast LCD display for simple numerical reading Power supply 1 x 3 V CR2032 button cell
Manufacturer's standards (no certificate)
- Type
WMD 200
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3819490 Sola WMD 200 56052301 Goniometer 200 x 200 mm 270 °
Datasheet 3819490 Sola WMD 200 56052301 Goniometer 200 x 200 mm 270 °
User & Safety Instructions
User & Safety Instructions 3819490 Sola WMD 200 56052301 Goniometer 200 x 200 mm 270 °
Description
A digital angle gauge - also known as a digital bevel - combines the functions of an adjustable angle and a ruler in an electronic measurement tool. Unlike conventional angle gauges, which have a scale and a moving display to display the angle, a digital angle gauge has an LCD display that numerically shows the angle measured.
This text is machine translated.
Features
- Item name: Electronic protractor
- Measurement tolerance 0.30°
- Scaling: Mm/cm, 2-part, lasered
- Material Blade: Aluminium
- Blade surface: Anodised
- Colour Blade: Black
- 1 mm grid
- Angle dimension:270°, variable 0° - 270°
- Reading display 0.10°





















