• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 065800 Goniometer

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protractor

  • Made of plastic, 155 mm long, with locking screwFor indoor and outdoor measurementTwo-arm design for measuring active and passive angles

Technical specifications

Product type

Goniometer

Material

Plastic

Length

155 mm

Manufacturer's standards (no certificate)

Type

065800

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731811 kwb 065800 Goniometer

Description

Plastic, for internal and external measurement, 155 mm long, with locking screw, two-arm design for measuring active and passive angles.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)