• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 067430 Carpenter's square

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Universal Carpenter's square, 300 mm x 200 mm

  • Wide range of usesPrecise drawing of angles and linesMarks for hinges and rafters

Technical specifications

Product type

Carpenter's square

Side A

300 mm

Side B

200 mm

Angle setting (max.)

90°

Material

Plastic

Manufacturer's standards (no certificate)

Type

067430

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731815 kwb 067430 Carpenter's square

Description

Universal Carpenter's square 300 mm x 200 mm with 30° and 45° marks and 500 mm x 280 mm with 30°, 45° and 60° marks, angle gauge 0° - 90° and marking points 9.5, 17, 21.5, 32 and 37. Removable plastic stop rail. For precise drawing of angles, lines and marking of hinges.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)