User & Safety Instructions 2731777 kwb 061400 Sliding bevel
Description
The kwb angle forge consists of two arms, which drive each other on the basis of a gearing. For this reason, the middle stop works as an angle halter. The arms are fixed with a locking bolt. This allows cutting angles to be transferred from workpiece to workpiece or from workpiece to miter saw. Each leg is equipped with both a stop plate and a Euro hole for easy hanging. With the stop plates, angles are easily tapped from pieces. The kwb angular forge has the dimensions 175 x 52 x 20 mm.
This text is machine translated.
Description
The kwb angle forge consists of two arms, which drive each other on the basis of a gearing. For this reason, the middle stop works as an angle halter. The arms are fixed with a locking bolt. This allows cutting angles to be transferred from workpiece to workpiece or from workpiece to miter saw. Each leg is equipped with both a stop plate and a Euro hole for easy hanging. With the stop plates, angles are easily tapped from pieces. The kwb angular forge has the dimensions 175 x 52 x 20 mm.