• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 784300 Try square

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Try square

Angle setting (max.)

150°

Material

Plastic

Material properties

fibreglass-reinforced

Manufacturer's standards (no certificate)

Type

784300

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733991 kwb 784300 Try square

Description

The stable angle stop fits all LINE Master precision rulers.The angle setting is selected in 15° steps from 30° to 150°. The retractable stopper collar on the underside offers the use alternatively as stop angle or as contact angle. Glass-fiber reinforced plastic.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)