• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 1804-6771 Digital miter saw protractor 280 mm 360 ° 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital miter saw protractor

  • Angle, SINGLE/MITER cut and HOLD function
  • Precision laser engraved scales
  • 360° rotation

Technical specifications

Product type

Digital goniometer

Angle setting (max.)

360°

Length

280 mm

Width

70 mm

Height

20 mm

Dim

(L x W x H) 280 x 70 x 20 mm

Weight

0.67 kg

Manufacturer's standards (with certificate)

Type

1804-6771

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986935 Dasqua 1804-6771 Digital miter saw protractor 280 mm 360 ° 1 pc(s)

User & Safety Instructions 2986935 Dasqua 1804-6771 Digital miter saw protractor 280 mm 360 ° 1 pc(s)

Description

Features

  • LCD display content:
  • 1. Angle data
  • 2. Measurement mode: S/M for Single/Miter cut
  • 3. Battery capacity
  • 4. HOLD function
  • Inside & outside scales enable measurement of angles for single cut and miter cut
  • Specifically designed to ensure a correct and precise miter angle - ideal for crown molding, base board molding, and more

Scope of delivery

  • Digital miter saw protractor

More interesting products

(*All information is plus legal VAT)