• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 8300-1000 Digital goniometer

1/11
EAN:
Part number:
Item no:
Dispatches on Wed 23 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dasqua Digital-Protractor 8300-1000

  • V-groove base with powerful embedded magnets
  • Backlight
  • Dustproof and waterproof

Technical specifications

Product type

Digital goniometer

Material

Aluminium

Manufacturer's standards (no certificate)

Type

8300-1000

Range (max.)

150 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3297261 Dasqua 8300-1000 Digital goniometer

Description

Used as a leveling and inclinometer.

This text is machine translated.

Scope of delivery

  • Goniometers
  • 2 x rechargeable battery
  • Cable
  • User manual.

More interesting products

(*All information is plus legal VAT)