• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1662855 Digital electronic spirit level IP54 1 pc(s) Angle setting (max.): 360 °

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

736 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital electronic spirit level

  • Watertight IP54
  • 360° angle measurement
  • High accuracy

Our service for you

Technical specifications

Product type

Digital level

Features

incl. magnet

Length

60 mm

Reading range

360°

Level accuracy

0.1

Material

Aluminium

Plastic

Power supply (details)

Delivery without battery (2x AAA batteries required)

Width

60 mm

Height

30 mm

Dim

(L x W x H) 60 x 60 x 30 mm

Weight

100 g

Type

TO-4988565

Angle setting (max.)

360°

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1662855 TOOLCRAFT 1662855 Digital electronic spirit level IP54 1 pc(s) Angle setting (max.): 360 °

Conformity certificate

Conformity certificate 1662855 TOOLCRAFT 1662855 Digital electronic spirit level IP54 1 pc(s) Angle setting (max.): 360 °

Warranty Terms

Warranty Terms 1662855 TOOLCRAFT 1662855 Digital electronic spirit level IP54 1 pc(s) Angle setting (max.): 360 °

Description

Ideal for adjusting angles on your machine tools.

This text is machine translated.

Features

  • Magnets on the underside of the angle gauge for easy and firm fixing to metallic surfaces and toolsHigh accuracy ±0.1°Large LCD display for easy reading of angle measurements180° angle measurementAutomatic shut-off after three minutes of sleepSplash waterproof IP54Compact and robust design (L x W) 82 x 74 mm

Scope of delivery

  • Digital goniometer
  • Storage bag
  • User manual

Hints

Supplied without battery (2x AAA battery required).

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)