
Number
Technical specifications
- Measuring accuracy in normal position: 0.50 mm/m
- Measurement accuracy in transshipment position: 0.50 mm/m.
- Accuracy of electronic tilt measurement at 0° and 90° +/-: 0.05°
- Accuracy of electronic tilt measurement at 1° to 89° +/-: 0.10°
- IP67 protection class
- Product type
Digital level
- Features
incl. anti-slip pad
incl. bag
- Length
23 cm
- Level accuracy
0.5 mm/m
- Material
Aluminium
- Power supply (details)
2x AA batteries
- Height
23 cm
- Weight
0
- Type
TECH 196 DL
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2980202 Stabila TECH 196 DL 19831 Digital level incl. anti-slip pad, incl. bag 23 cm 0.5 mm/m
User & Safety Instructions
User & Safety Instructions 2980202 Stabila TECH 196 DL 19831 Digital level incl. anti-slip pad, incl. bag 23 cm 0.5 mm/m
Warranty Terms
Warranty Terms 2980202 Stabila TECH 196 DL 19831 Digital level incl. anti-slip pad, incl. bag 23 cm 0.5 mm/m
Description
This text is machine translated.
Features
- Electronic spirit level with 2 digital displays for measurement value determination of slopes, slopes and angles
- 2 digital displays, illuminated at the push of a button
- ULTRA-PROTECT - optimal protection against dust and water as per IP 67
- Two digital displays that can be read optimally in each application
- Acoustic navigation with two different signal tones
- CAL-FREE – calibration-free electronics. Lag-free measurement. Extra strong rare-earth magnet system
Scope of delivery
- Electronics spirit level TECH 196 DL/23 cm
- Spirit level bag
- 2x AA battery























